Infineon BFP520E6327XT technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Current Rating | 40mA |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 45GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP520E6327XT to view detailed technical specifications.
No datasheet is available for this part.