Infineon BFP520FH6327XTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 45GHz |
| Gain | 22.5dB |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Breakdown Voltage | 3.5V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Transition Frequency | 45GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP520FH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
