
RF Small Signal NPN Bipolar Transistor, 45GHz transition frequency, 22.5dB gain, and 70 minimum hFE. Features a 2.5V collector-emitter voltage (VCEO) and 40mA maximum collector current. Packaged in a SOT-343 surface mount configuration, this RoHS compliant component operates from -55°C to 150°C.
Infineon BFP520H6327XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 45GHz |
| Gain | 22.5dB |
| hFE Min | 70 |
| Max Breakdown Voltage | 3.5V |
| Max Collector Current | 40mA |
| Max Frequency | 45GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 45GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP520H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
