Infineon BFP540FESDE6327 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 4.5V |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 30GHz |
| Gain | 20dB |
| Gain Bandwidth Product | 30GHz |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 80mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Transition Frequency | 30GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP540FESDE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.