
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 30GHz transition frequency and 20dB power gain. Operates with a collector emitter voltage of 4.5V and a maximum collector current of 80mA. Offers a low noise figure of 0.9dB and a maximum power dissipation of 250mW. Packaged in a 4-pin TSFP on tape and reel, this component is lead-free, halogen-free, and RoHS compliant, suitable for automotive environments.
Infineon BFP540FESDH6327XTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 30GHz |
| Gain | 20dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Power Gain | 20dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP540FESDH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
