Infineon BFP620 technical specifications.
| Package/Case | SOT |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Halogen Free | Halogen Free |
| Hold Current | 100mA |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
