Infineon BFP620E7764 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Base Voltage (VCBO) | 7.5V |
| Collector Emitter Breakdown Voltage | 2.8V |
| Collector-emitter Voltage-Max | 2.3V |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 21.5dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 2.8V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Operating Frequency | 65000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 65GHz |
| DC Rated Voltage | 2.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP620E7764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
