RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon Germanium, NPN, 1.40 X 0.80 MM, 0.59 MM HEIGHT, ROHS COMPLIANT, TSFP-4
Infineon BFP620F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BFP620F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.