Infineon BFP620FH7764XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Base Voltage (VCBO) | 7.5V |
| Collector Emitter Breakdown Voltage | 2.8V |
| Contact Plating | Tin, Matte |
| Gain | 10dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 2.8V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Gain | 21dB |
| RoHS Compliant | Yes |
| Transition Frequency | 65GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP620FH7764XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
