Infineon BFP640E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 24dB |
| Height | 0.9mm |
| Length | 2mm |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Frequency | 40000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 40GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP640E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
