Infineon BFP640ESDH6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 4.8V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4.1V |
| Contact Plating | Tin, Matte |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 46GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP640ESDH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
