
High-frequency NPN RF bipolar junction transistor designed for surface mount applications. Features a 40GHz transition frequency and 24dB power gain, with a low noise figure of 0.65dB. Operates with a collector-emitter voltage of 4V and a maximum collector current of 50mA, supporting a maximum power dissipation of 200mW. Packaged in a 4-pin SOT-343 (3+Tab) for tape and reel distribution, this component is RoHS and Halogen Free, suitable for automotive environments with an operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP640H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 40GHz |
| Gain | 12.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Power Gain | 24dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP640H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
