Infineon BFP650FE6327 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 4.5V |
| Gain | 21.5dB |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 42GHz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFP650FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.