Infineon BFP720FE6327 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 28dB |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Frequency | 45 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Transition Frequency | 45GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP720FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
