Infineon BFP720FESDH6327XTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 4.9V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Contact Plating | Tin |
| Frequency | 45GHz |
| Gain | 29dB |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Transition Frequency | 45GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP720FESDH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.