
NPN RF BJT transistor in SOT-343 package for surface mounting. Features a 3.25V collector-emitter voltage, 40mA continuous collector current, and 120mW maximum power dissipation. Operates at up to 60 GHz with a 0.4dB noise figure and 26dB gain. Designed for automotive applications, it offers a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
Infineon BFP842ESDH6327XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 4.1V |
| Collector Emitter Breakdown Voltage | 3.7V |
| Collector Emitter Voltage (VCEO) | 3.25V |
| Collector-emitter Voltage-Max | 3.25V |
| Contact Plating | Tin |
| Continuous Collector Current | 40mA |
| Emitter Base Voltage (VEBO) | 4.1V |
| Gain | 26dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 3.7V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Operating Frequency | 60 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Gain | 23.5dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP842ESDH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.