Infineon BFP843H6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 2.9V |
| Collector Emitter Breakdown Voltage | 2.25V |
| Collector Emitter Voltage (VCEO) | 2.25V |
| Contact Plating | Tin |
| Gain | 24.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 2.25V |
| Max Collector Current | 55mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Gain | 22.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP843H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
