Infineon BFQ 74 technical specifications.
| Package Family Name | Cerec-X |
| Package/Case | Cerec-X |
| Pin Count | 4 |
| PCB | 4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BFQ 74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.