Infineon BFQ19SE6327 technical specifications.
| Package/Case | SOT-89-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 75mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 11.5dB |
| Gain Bandwidth Product | 5.5GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 210mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFQ19SE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
