
NPN RF BJT transistor designed for surface mount applications. Features a SOT-89 package with 4 pins (3+Tab) and a 1.5mm pin pitch. Offers a maximum collector-emitter voltage of 15V and a maximum DC collector current of 0.12A. Achieves a maximum transition frequency of 5500MHz and a typical noise figure of 3dB. Operates within a temperature range of -65°C to 150°C.
Infineon BFQ19SE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.12A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 70@70mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 5500(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Input Capacitance | 3.9pF |
| Typical Output Capacitance | 1.05pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Maximum Power 1dB Compression | 22(Typ)dBm |
| Operational Bias Conditions | 8V/70mA |
| Typical Power Gain | 11.5dB |
| Maximum 3rd Order Intercept Point | 32(Typ)dBm |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon BFQ19SE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.