Infineon BFR182W technical specifications.
| Package/Case | SOT |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Halogen Free | Halogen Free |
| hFE Min | 50 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR182W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
