Infineon BFR183TE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 65mA |
| Gain | 19.5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR183TE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.