Infineon BFR193FE6327 technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Current Rating | 65mA |
| Emitter Base Voltage (VEBO) | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Operating Frequency | 8 GHz |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR193FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.