
NPN RF small signal bipolar transistor operating up to 14GHz. Features a maximum collector current of 10mA, a collector-emitter voltage of 6V, and a gain of 17.5dB. This surface mount component offers a maximum power dissipation of 60mW and operates across a temperature range of -65°C to 150°C. It is RoHS and REACH SVHC compliant, packaged on tape and reel.
Infineon BFR340L3E6327XTMA1 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Collector-emitter Voltage-Max | 6V |
| Current Rating | 10mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Gain | 17.5dB |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 14000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| DC Rated Voltage | 6V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR340L3E6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
