Infineon BFR340TE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 9V |
| Current Rating | 10mA |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 10mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 14GHz |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFR340TE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.