Infineon BFR360F technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Halogen Free | Halogen Free |
| hFE Min | 60 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 210mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 1.8GHz |
| Transition Frequency | 14GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR360F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.