Infineon BFR360FE6765 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 9V |
| Gain | 15.5dB |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 35mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 14GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR360FE6765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.