Infineon BFR360TE6327 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Current Rating | 35mA |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR360TE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.