
NPN RF small signal bipolar transistor designed for high-frequency applications, operating up to 14GHz. Features include a maximum collector current of 80mA, a collector-emitter voltage of 6V, and a gain of 16.5dB. This surface-mount component boasts gold contact plating, a maximum power dissipation of 380mW, and operates across a wide temperature range from -65°C to 150°C. Packaged on tape and reel, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFR380L3E6327XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Collector-emitter Voltage-Max | 6V |
| Contact Plating | Gold |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 16.5dB |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 80mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Operating Frequency | 14000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| DC Rated Voltage | 6V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR380L3E6327XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
