Infineon BFR460L3E6327XTMA1 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5.8V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Contact Plating | Gold |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5.8V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR460L3E6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
