Infineon BFR705L3RHE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 4.7V |
| Current Rating | 90mA |
| Gain | 25dB |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 39GHz |
| DC Rated Voltage | 4V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR705L3RHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
