Infineon BFR720L3RHE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 45GHz |
| Gain | 24dB |
| hFE Min | 160 |
| Max Collector Current | 20mA |
| Max Frequency | 45GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 80mW |
| Series | BFR720L3 |
| Transition Frequency | 45GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR720L3RHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
