Infineon BFR740L3E6327 technical specifications.
| Collector Emitter Breakdown Voltage | 4.7V |
| Current Rating | 30mA |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Transition Frequency | 42GHz |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFR740L3E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.