Infineon BFR750L3RHE6327XTSA1 technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 37GHz |
| Gain | 21dB |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 90mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 360mW |
| Transition Frequency | 37GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFR750L3RHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.