
The BFR92PE6327XT is a surface mount NPN bipolar junction transistor with a maximum collector base voltage of 20V and a maximum collector current of 45mA. It has a maximum power dissipation of 280mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-23 case and is available on cut tape. It is compliant with RoHS regulations.
Infineon BFR92PE6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 45mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR92PE6327XT to view detailed technical specifications.
No datasheet is available for this part.
