Infineon BFR92WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 5GHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 45mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 280mW |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR92WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
