Infineon BFR93AW technical specifications.
| Package/Case | SOT |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR93AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
