Infineon BFS17WH6393 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 25V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BFS17WH6393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.