The BFY405PZZZA1 is a single NPN RF transistor from Infineon with a collector base voltage of 15V and a frequency of 22GHz. It has a power dissipation of 55mW and operates within a temperature range of -65°C to 175°C. This transistor is not RoHS compliant.
Infineon BFY405PZZZA1 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 22GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 55mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFY405PZZZA1 to view detailed technical specifications.
No datasheet is available for this part.