Infineon BFY450ESZZZA1 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 22GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BFY450ESZZZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.