Infineon BGA231N7E6330 technical specifications.
| Frequency | 1.615GHz |
| Gain | 16dB |
| Noise Figure | 0.75dB |
| Operating Supply Current | 4.4mA |
| P1dB | -5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA231N7E6330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
