Infineon BGA420E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 100MHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90mW |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3V |
| P1dB | -2.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6.7mA |
| Test Frequency | 1GHz |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA420E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
