Infineon BGA420E6327BTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Gain | 13dB |
| Noise Figure | 2.3dB |
| Operating Supply Current | 6.7mA |
| P1dB | -2.5dBm |
| Packaging | Cut Tape |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA420E6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.