Infineon BGA425 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Supply Current-Max | 9.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.