Infineon BGA427E6327BTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 100MHz |
| Gain | 18.5dB |
| Noise Figure | 2.2dB |
| Operating Supply Current | 25mA |
| Packaging | Cut Tape |
| Test Frequency | 1.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA427E6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.