Infineon BGA428E6327 technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 2.5GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.7V |
| P1dB | -19dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 8.2mA |
| Test Frequency | 1.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA428E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
