
RF Amplifier, SOT-363-6 package, operating from 2.4V to 3V with a typical 2.7V supply. Features 20dB gain at 100MHz, a 1.4dB noise figure, and a P1dB of -19dBm. Supports operation up to 1.8GHz with a maximum frequency of 3GHz. This surface mount component has a maximum power dissipation of 50mW and operates within a temperature range of -40°C to 85°C.
Infineon BGA428H6327XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 100MHz |
| Gain | 20dB |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 2.7V |
| P1dB | -19dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| Test Frequency | 1.8GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA428H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
