The BGA5L1BN6E6327XTSA1 is a 6-pin RF amplifier from Infineon with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 1.8V and is packaged in a BCC format. The amplifier is designed for industrial temperature applications and has a width of 0.7mm and a length of 1.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA5L1BN6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA5L1BN6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.