Infineon BGA612E6327 technical specifications.
| Gain | 16.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 80mA |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA612E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.