Infineon BGA614E6327 technical specifications.
| Package/Case | SOT-343 |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Supply Current | 41.2mA |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| P1dB | 12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 41.2mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA614E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.